


PLT3S-M209 | |
|---|---|
DigiKey Part Number | 298-22988-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M209 |
Description | CBL TIE LOCKING NAT 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.958' (292.10mm, 11.50") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 11.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 3.00" (76.20mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.53000 | ¥4.53 |
| 10 | ¥4.17400 | ¥41.74 |
| 25 | ¥4.05000 | ¥101.25 |
| 50 | ¥3.95780 | ¥197.89 |
| 100 | ¥3.86810 | ¥386.81 |
| 250 | ¥3.75220 | ¥938.05 |
| 500 | ¥3.66592 | ¥1,832.96 |
| 1,000 | ¥3.58122 | ¥3,581.22 |
| 3,000 | ¥3.45007 | ¥10,350.21 |



