


PLT3S-C00 | |
|---|---|
DigiKey Part Number | 298-20139-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-C00 |
Description | CBL TIE LOCKING BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.958' (292.10mm, 11.50") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11.5" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.06000 | ¥7.06 |
| 10 | ¥6.57900 | ¥65.79 |
| 25 | ¥6.38880 | ¥159.72 |
| 50 | ¥6.24260 | ¥312.13 |
| 100 | ¥6.10060 | ¥610.06 |
| 300 | ¥5.88010 | ¥1,764.03 |
| 500 | ¥5.77954 | ¥2,889.77 |
| 1,000 | ¥5.64553 | ¥5,645.53 |
| 2,500 | ¥5.47178 | ¥13,679.45 |



