


PLT2I-M14 | |
|---|---|
DigiKey Part Number | 298-22963-ND |
Manufacturer | |
Manufacturer Product Number | PLT2I-M14 |
Description | CBL TIE LOCKING GRAY 40LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 2.00" (50.80mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Gray |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT2I-M8 | Panduit Corp | 0 | 298-13878-ND | ¥1.21515 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.45500 | ¥14.55 |
| 25 | ¥1.41160 | ¥35.29 |
| 50 | ¥1.38200 | ¥69.10 |
| 100 | ¥1.35060 | ¥135.06 |
| 250 | ¥1.31056 | ¥327.64 |
| 500 | ¥1.28076 | ¥640.38 |
| 1,000 | ¥1.25157 | ¥1,251.57 |
| 3,000 | ¥1.20629 | ¥3,618.87 |



