Standard, Locking Gray 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Gray 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-C8

DigiKey Part Number
298-13796-ND
Manufacturer
Manufacturer Product Number
PLT1M-C8
Description
CBL TIE LOCKING GRAY 18LB 3.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Gray 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
EDA/CAD Models
PLT1M-C8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.325' (99.06mm, 3.90")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Gray
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
4"
Shelf Life Start
Date of Manufacture
Bundle Diameter
0.87" (22.10mm)
Base Product Number
Width
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 550
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.70000¥2.70
10¥2.47500¥24.75
25¥2.40160¥60.04
50¥2.34760¥117.38
100¥2.29520¥229.52
300¥2.21333¥664.00
500¥2.17584¥1,087.92
1,000¥2.12592¥2,125.92
2,500¥2.06117¥5,152.93
Manufacturers Standard Package
Alternate Color
CBL TIE LOCKING NAT 18LB 3.90"
In-Stock: 376606
Unit Price: ¥2.18000
CBL TIE LOCKING BROWN 18LB 3.90"
In-Stock: 225
Unit Price: ¥2.70000
CBL TIE LOCKING WHITE 18LB 3.90"
In-Stock: 0
Unit Price: ¥2.53000
CBL TIE LOCKING GRAY 18LB 3.90"
In-Stock: 0
Unit Price:
CBL TIE LOCKING RED 18LB 3.90"
In-Stock: 0
Unit Price: ¥2.70000