


PLM4S-D | |
|---|---|
DigiKey Part Number | 298-20109-ND |
Manufacturer | |
Manufacturer Product Number | PLM4S-D |
Description | MARKER TIE NATURAL 50LB 1.217' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.217' (370.84mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Natural |
Length - Approximate 14.5" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLM4S-C | Panduit Corp | 400 | 298-13743-ND | ¥11.59000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.41000 | ¥9.41 |
| 10 | ¥8.74900 | ¥87.49 |
| 25 | ¥8.48720 | ¥212.18 |
| 50 | ¥8.29380 | ¥414.69 |
| 100 | ¥8.10390 | ¥810.39 |
| 250 | ¥7.85848 | ¥1,964.62 |
| 500 | ¥7.67672 | ¥3,838.36 |
| 1,000 | ¥7.49801 | ¥7,498.01 |
| 2,500 | ¥7.26651 | ¥18,166.28 |




