Marker Strap/Flag Tie Orange 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Orange 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLM1M-M3

DigiKey Part Number
298-20100-ND
Manufacturer
Manufacturer Product Number
PLM1M-M3
Description
MARKER TIE ORANGE 18LB 3.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Marker Strap/Flag Tie Orange 0.75" (19.05mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.325' (99.06mm, 3.90")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Write-On Area
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Marker Strap/Flag Tie
Color
Orange
Length - Approximate
4"
Shelf Life
48 Months
Bundle Diameter
0.75" (19.05mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥3.28500¥32.85
25¥3.18560¥79.64
50¥3.11440¥155.72
100¥3.04370¥304.37
250¥2.95224¥738.06
500¥2.88464¥1,442.32
1,000¥2.81823¥2,818.23
3,000¥2.71532¥8,145.96
Manufacturers Standard Package
Alternate Color
MARKER TIE NATURAL 18LB 3.90"
In-Stock: 0
Unit Price: ¥2.28259
MARKER TIE BROWN 18LB 3.90"
In-Stock: 0
Unit Price:
MARKER TIE WHITE 18LB 3.90"
In-Stock: 733
Unit Price: ¥3.57000
MARKER TIE RED 18LB 3.90"
In-Stock: 239
Unit Price: ¥3.31000
MARKER TIE GREEN 18LB 3.90"
In-Stock: 0
Unit Price: