


PLF1MA-M2 | |
|---|---|
DigiKey Part Number | 298-13734-ND |
Manufacturer | |
Manufacturer Product Number | PLF1MA-M2 |
Description | MARKER TIE RED 18LB 5.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Red 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLF1MA-M2 Models |
Category | Length - Actual 0.425' (129.54mm, 5.10") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Write-On Area |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Marker Strap/Flag Tie | Color Red |
Length - Approximate 5" | Shelf Life 48 Months |
Bundle Diameter 0.87" (22.10mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.40000 | ¥5.40 |
| 10 | ¥5.01900 | ¥50.19 |
| 25 | ¥4.86600 | ¥121.65 |
| 50 | ¥4.75780 | ¥237.89 |
| 100 | ¥4.64880 | ¥464.88 |
| 250 | ¥4.50888 | ¥1,127.22 |
| 500 | ¥4.40520 | ¥2,202.60 |
| 1,000 | ¥4.30316 | ¥4,303.16 |
| 3,000 | ¥4.14518 | ¥12,435.54 |


