



PLB3S-M0 | |
|---|---|
DigiKey Part Number | 298-13239-ND |
Manufacturer | |
Manufacturer Product Number | PLB3S-M0 |
Description | CBL TIE DBL HEAD BLK 50LB 11.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.983' (299.72mm, 11.80") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Black |
Length - Approximate 11.75" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.81928 | ¥3,819.28 |
| 2,000 | ¥3.73053 | ¥7,461.06 |
| 3,000 | ¥3.67934 | ¥11,038.02 |
| 5,000 | ¥3.61559 | ¥18,077.95 |
| 7,000 | ¥3.57402 | ¥25,018.14 |
| 10,000 | ¥3.53038 | ¥35,303.80 |










