
PH18-14R-Q | |
|---|---|
DigiKey Part Number | 298-20074-ND |
Manufacturer | |
Manufacturer Product Number | PH18-14R-Q |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Insulation Diameter 0.170" (4.32mm) |
Length - Overall 1.240" (31.50mm) | Material - Insulation Polyolefin |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.07000 | ¥25.07 |
| 10 | ¥23.34000 | ¥233.40 |
| 25 | ¥22.67920 | ¥566.98 |
| 50 | ¥22.19060 | ¥1,109.53 |
| 100 | ¥21.71150 | ¥2,171.15 |
| 250 | ¥21.09364 | ¥5,273.41 |
| 500 | ¥20.63720 | ¥10,318.60 |
| 1,000 | ¥20.19037 | ¥20,190.37 |
| 2,500 | ¥19.61357 | ¥49,033.92 |


