Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH10-8R-E

DigiKey Part Number
298-15379-ND
Manufacturer
Manufacturer Product Number
PH10-8R-E
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Width - Outer Edges
0.370" (9.40mm)
Insulation Diameter
0.240" (6.10mm)
Length - Overall
1.220" (30.99mm)
Material - Insulation
Polyolefin
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.62000¥24.62
20¥22.38200¥447.64
40¥21.90100¥876.04
60¥21.62267¥1,297.36
100¥21.27820¥2,127.82
260¥20.64700¥5,368.22
500¥20.22538¥10,112.69
1,000¥19.78749¥19,787.49
2,500¥19.22237¥48,055.93
Manufacturers Standard Package