
PESC-J-EC | |
|---|---|
DigiKey Part Number | 298-20062-ND |
Manufacturer | |
Manufacturer Product Number | PESC-J-EC |
Description | LBL ELEC 0.75X0.75 1=36PC 10CARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Legend Black |
Manufacturer Panduit Corp | Length 0.750" (19.05mm) |
Packaging Sheet | Width 0.750" (19.05mm) 3/4" |
Part Status Active | Location Indoor/Outdoor |
Print Type Pre-Printed | Material - Body Vinyl Cloth |
Applications Electrical | Mounting Type Adhesive |
Application Specifics Safety | Shape Square |
Arrangement Symbol Only | Ratings UL |
Legend (Symbol Only) Earth (Ground) | Base Product Number |
Color - Background Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.84000 | ¥91.84 |
| 10 | ¥85.44800 | ¥854.48 |
| 25 | ¥83.01840 | ¥2,075.46 |
| 50 | ¥81.22180 | ¥4,061.09 |
| 100 | ¥79.46250 | ¥7,946.25 |
| 250 | ¥77.19216 | ¥19,298.04 |
| 500 | ¥75.51508 | ¥37,757.54 |
| 1,000 | ¥73.87235 | ¥73,872.35 |
| 2,500 | ¥71.75182 | ¥179,379.55 |

