
PDL-9-10 | |
|---|---|
DigiKey Part Number | PDL-9-10-ND |
Manufacturer | |
Manufacturer Product Number | PDL-9-10 |
Description | LABEL S LAM DM VNL WHT .80X1.44" |
Customer Reference | |
Detailed Description | Die Cut 0.8" x 1.44" (20.3mm x 36.6mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Vinyl Cloth, Self-Laminating |
Packaging 6 per Row, 8 per Fanfold | Label Size 0.8" x 1.44" (20.3mm x 36.6mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDL-8-10 | Panduit Corp | 0 | 298-22866-ND | ¥2.12405 | Similar |


