


PBMS-H25-M14 | |
|---|---|
DigiKey Part Number | 298-20026-ND |
Manufacturer | |
Manufacturer Product Number | PBMS-H25-M14 |
Description | CABLE TIE HLD SGL BUTTON MNT GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Push In - Reverse Snap Lock |
Datasheet | Datasheet |
EDA/CAD Models | PBMS-H25-M14 Models |
Category | Size / Dimension 0.42" Dia x 0.40" H (10.7mm x 10.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Gray |
Type Single Opening | Base Product Number |
Mounting Type Push In - Reverse Snap Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.79000 | ¥4.79 |
| 10 | ¥4.50100 | ¥45.01 |
| 25 | ¥4.37120 | ¥109.28 |
| 50 | ¥4.27920 | ¥213.96 |
| 100 | ¥4.18720 | ¥418.72 |
| 250 | ¥4.06876 | ¥1,017.19 |
| 500 | ¥3.98120 | ¥1,990.60 |
| 1,000 | ¥3.89531 | ¥3,895.31 |
| 3,000 | ¥3.76294 | ¥11,288.82 |




