Parametric Equivalent

P8-10RHT6-Q | |
|---|---|
DigiKey Part Number | 298-15198-ND |
Manufacturer | |
Manufacturer Product Number | P8-10RHT6-Q |
Description | CONN RING D-SHAPE 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.140" (28.96mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.420" (10.67mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P8-10RNHT6-Q | Panduit Corp | 0 | 298-15199-ND | ¥14.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥13.84400 | ¥138.44 |
| 25 | ¥13.45360 | ¥336.34 |
| 50 | ¥13.16420 | ¥658.21 |
| 100 | ¥12.88130 | ¥1,288.13 |
| 250 | ¥12.51516 | ¥3,128.79 |
| 500 | ¥12.24488 | ¥6,122.44 |
| 1,000 | ¥11.98016 | ¥11,980.16 |
| 2,500 | ¥11.63840 | ¥29,096.00 |




