
P6-10R-E | |
|---|---|
DigiKey Part Number | 298-15185-ND |
Manufacturer | |
Manufacturer Product Number | P6-10R-E |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.210" (30.73mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930245 | Molex | 53,227 | 23-0191930245-ND | ¥5.10000 | Parametric Equivalent |
| 15-10S-W | 3M | 1,000 | 19-15-10S-W-ND | ¥7.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 20 | ¥21.75000 | ¥435.00 |
| 40 | ¥21.28075 | ¥851.23 |
| 60 | ¥21.01133 | ¥1,260.68 |
| 100 | ¥20.67660 | ¥2,067.66 |
| 260 | ¥20.06335 | ¥5,216.47 |
| 500 | ¥19.65348 | ¥9,826.74 |
| 1,000 | ¥19.22791 | ¥19,227.91 |
| 2,500 | ¥18.67858 | ¥46,696.45 |



