
NWSLC2-2Y | |
|---|---|
DigiKey Part Number | 298-18527-ND |
Manufacturer | |
Manufacturer Product Number | NWSLC2-2Y |
Description | WIRE MARKR SLIPON 7.1X57.2MM YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 2.25" L (7.1mm x 57.2mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.28" W x 2.25" L (7.1mm x 57.2mm) |
Manufacturer Panduit Corp | Cable Diameter 0.093" (2.36mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.01000 | ¥3.01 |
| 10 | ¥2.81900 | ¥28.19 |
| 25 | ¥2.74400 | ¥68.60 |
| 50 | ¥2.68560 | ¥134.28 |
| 100 | ¥2.62730 | ¥262.73 |
| 300 | ¥2.53867 | ¥761.60 |
| 500 | ¥2.49820 | ¥1,249.10 |
| 1,000 | ¥2.44446 | ¥2,444.46 |
| 2,500 | ¥2.37504 | ¥5,937.60 |





