
MP250-C | |
|---|---|
DigiKey Part Number | 298-14966-ND |
Manufacturer | |
Manufacturer Product Number | MP250-C |
Description | WIRE MARKER CBL TIE 19.1X63.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.75" W x 2.50" L (19.1mm x 63.5mm) White Nylon |
Datasheet | Datasheet |
Category | Size 0.75" W x 2.50" L (19.1mm x 63.5mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color White |
Packaging Bulk | Material Nylon |
Part Status Active | Operating Temperature -60°C ~ 85°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.25000 | ¥13.25 |
| 10 | ¥12.33800 | ¥123.38 |
| 25 | ¥11.99000 | ¥299.75 |
| 50 | ¥11.73280 | ¥586.64 |
| 100 | ¥11.47990 | ¥1,147.99 |
| 300 | ¥11.09030 | ¥3,327.09 |
| 500 | ¥10.91352 | ¥5,456.76 |
| 1,000 | ¥10.67766 | ¥10,677.66 |
| 2,500 | ¥10.37336 | ¥25,933.40 |



