


MBM-H25-Q | |
|---|---|
DigiKey Part Number | 298-22459-ND |
Manufacturer | |
Manufacturer Product Number | MBM-H25-Q |
Description | CABLE TIE HLD SGL BUTTON MT 25PC |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Silver Push In - Reverse Snap Lock |
Category | Size / Dimension 0.40" Dia x 0.24" H (10.0mm x 6.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products MLT Ties |
Packaging Bulk | Material Stainless Steel 304 |
Part Status Obsolete | Color Silver |
Type Single Opening | Base Product Number |
Mounting Type Push In - Reverse Snap Lock |

