Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp, Flag
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA70-10F-L

DigiKey Part Number
LCMA70-10F-L-ND
Manufacturer
Manufacturer Product Number
LCMA70-10F-L
Description
CONN TERM RECT RING 70MM #M10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp, Flag
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.819" (20.80mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Termination
Crimp, Flag
Packaging
Bulk
Wire Gauge
70mm²
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Contact Material
Copper
Stud/Tab Size
M10 Stud
Contact Finish
Tin
Thickness
0.114" (2.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.66000¥87.66
10¥81.51700¥815.17
25¥79.19680¥1,979.92
50¥77.48320¥3,874.16
100¥75.80530¥7,580.53
250¥73.63904¥18,409.76
500¥72.03912¥36,019.56
1,000¥70.47186¥70,471.86
2,500¥68.44924¥171,123.10
Manufacturers Standard Package