
LCMA25-6-C | |
|---|---|
DigiKey Part Number | 298-19918-ND |
Manufacturer | |
Manufacturer Product Number | LCMA25-6-C |
Description | CONN TERM RECT RING 25MM #M6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 25mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.457" (37.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 25mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M6 Stud | Contact Finish Tin |
Thickness 0.063" (1.60mm) | Base Product Number |
Width - Outer Edges 0.551" (14.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥19.90600 | ¥199.06 |
| 25 | ¥19.34520 | ¥483.63 |
| 50 | ¥18.92680 | ¥946.34 |
| 100 | ¥18.51820 | ¥1,851.82 |
| 250 | ¥17.99156 | ¥4,497.89 |
| 500 | ¥17.60252 | ¥8,801.26 |
| 1,000 | ¥17.22152 | ¥17,221.52 |
| 2,500 | ¥16.72971 | ¥41,824.28 |



