Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 16mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA16-8-C

DigiKey Part Number
298-14906-ND
Manufacturer
Manufacturer Product Number
LCMA16-8-C
Description
CONN TERM RECT RING 16MM #M8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Flat Sided, Tubular (Battery Lugs) 16mm² Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.358" (34.50mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16mm²
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Contact Material
Copper
Stud/Tab Size
M8 Stud
Contact Finish
Tin
Thickness
0.047" (1.19mm)
Base Product Number
Width - Outer Edges
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.04000¥16.04
10¥14.91900¥149.19
25¥14.49560¥362.39
50¥14.18300¥709.15
100¥13.87710¥1,387.71
250¥13.48276¥3,370.69
500¥13.19148¥6,595.74
1,000¥12.90607¥12,906.07
2,500¥12.53784¥31,344.60
Manufacturers Standard Package