Terminal Connector Rectangular Lug, Grounding 6 AWG 1/4 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Lug, Grounding 6 AWG 1/4 Stud
LCC6-14JAW-L
LCC6-14JAW-L

LCC6-14JAW-L

DigiKey Part Number
298-1394-ND
Manufacturer
Manufacturer Product Number
LCC6-14JAW-L
Description
CONN TERM RECT LUG 6 AWG #1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 6 AWG 1/4 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Blue
Terminal Type
Lug, Grounding
Contact Finish
Electro-Tin
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Terminal Style
Slotted and Round
Diameter - Barrel ID
0.220" (5.59mm)
Tab Thickness
0.080" (2.03mm)
Diameter - Barrel OD
0.310" (7.87mm)
Length - Overall
2.488" (63.20mm)
Diameter - Ring ID
0.270" (6.86mm)
Width - Outer Edges
0.480" (12.19mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.66000¥109.66
10¥101.97700¥1,019.77
25¥99.07120¥2,476.78
50¥96.92440¥4,846.22
100¥94.82380¥9,482.38
250¥92.11220¥23,028.05
500¥90.10972¥45,054.86
1,000¥88.14741¥88,147.41
2,500¥85.61504¥214,037.60
Manufacturers Standard Package