
LCAX4/0-38-X | |
|---|---|
DigiKey Part Number | 298-10580-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-38-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Purple |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.650" (16.51mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Barrel OD 0.810" (20.57mm) |
Length - Overall 2.530" (64.26mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.94000 | ¥126.94 |
| 10 | ¥118.05400 | ¥1,180.54 |
| 25 | ¥114.68840 | ¥2,867.21 |
| 50 | ¥112.20560 | ¥5,610.28 |
| 100 | ¥109.77180 | ¥10,977.18 |
| 250 | ¥106.63100 | ¥26,657.75 |
| 500 | ¥104.31144 | ¥52,155.72 |
| 1,000 | ¥102.03852 | ¥102,038.52 |
| 2,500 | ¥99.10509 | ¥247,762.73 |












