Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAX2-12-E

DigiKey Part Number
298-11729-ND
Manufacturer
Manufacturer Product Number
LCAX2-12-E
Description
CONN TERM RECT TONG 2 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Brown
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.360" (9.14mm)
Tab Thickness
0.090" (2.29mm)
Diameter - Barrel OD
0.470" (11.94mm)
Length - Overall
1.940" (49.28mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.65000¥67.65
10¥62.90200¥629.02
25¥61.11200¥1,527.80
50¥59.79200¥2,989.60
100¥58.49780¥5,849.78
250¥56.82744¥14,206.86
500¥55.59422¥27,797.11
1,000¥54.38565¥54,385.65
2,500¥52.82629¥132,065.73
Manufacturers Standard Package