
LCAX2/0-56F-X | |
|---|---|
DigiKey Part Number | 298-19871-ND |
Manufacturer | |
Manufacturer Product Number | LCAX2/0-56F-X |
Description | CONN TERM RECT TONG 2/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 5/16 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 2/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Diameter - Barrel ID 0.510" (12.95mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.640" (16.26mm) |
Tab Thickness 0.130" (3.30mm) | Diameter - Ring ID 0.340" (8.64mm) |
Width - Outer Edges 0.960" (24.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.30000 | ¥124.30 |
| 10 | ¥115.58100 | ¥1,155.81 |
| 25 | ¥112.29000 | ¥2,807.25 |
| 50 | ¥109.85860 | ¥5,492.93 |
| 100 | ¥107.47600 | ¥10,747.60 |
| 250 | ¥104.40144 | ¥26,100.36 |
| 500 | ¥102.13016 | ¥51,065.08 |
| 1,000 | ¥99.90553 | ¥99,905.53 |
| 2,500 | ¥97.03378 | ¥242,584.45 |



