
LCA6-10F-L | |
|---|---|
DigiKey Part Number | 298-11649-ND |
Manufacturer | |
Manufacturer Product Number | LCA6-10F-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 6 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 10 Stud | Diameter - Barrel ID 0.220" (5.59mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.310" (7.87mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Ring ID 0.200" (5.08mm) |
Width - Outer Edges 0.450" (11.43mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥33.51000 | ¥335.10 |
| 25 | ¥32.56080 | ¥814.02 |
| 50 | ¥31.85940 | ¥1,592.97 |
| 100 | ¥31.17130 | ¥3,117.13 |
| 250 | ¥30.28340 | ¥7,570.85 |
| 500 | ¥29.62726 | ¥14,813.63 |
| 1,000 | ¥28.98468 | ¥28,984.68 |
| 2,500 | ¥28.15547 | ¥70,388.68 |



