Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA4-12F-L

DigiKey Part Number
298-19848-ND
Manufacturer
Manufacturer Product Number
LCA4-12F-L
Description
CONN TERM RECT TONG 2-4 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 1/2 Stud
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
2-4 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Gray
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Diameter - Barrel ID
0.280" (7.11mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.380" (9.65mm)
Tab Thickness
0.070" (1.78mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
0.750" (19.05mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.56000¥68.56
10¥63.76200¥637.62
25¥61.94880¥1,548.72
50¥60.60740¥3,030.37
100¥59.29590¥5,929.59
250¥57.60316¥14,400.79
500¥56.35258¥28,176.29
1,000¥55.12796¥55,127.96
2,500¥53.54710¥133,867.75
Manufacturers Standard Package