Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 10 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA4-10F-L

DigiKey Part Number
298-19847-ND
Manufacturer
Manufacturer Product Number
LCA4-10F-L
Description
CONN TERM RECT TONG 2-4 AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2-4 AWG 10 Stud
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
2-4 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Gray
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
10 Stud
Diameter - Barrel ID
0.280" (7.11mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.380" (9.65mm)
Tab Thickness
0.090" (2.29mm)
Diameter - Ring ID
0.200" (5.08mm)
Width - Outer Edges
0.550" (13.97mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.56000¥46.56
10¥43.29300¥432.93
25¥42.06800¥1,051.70
50¥41.15820¥2,057.91
100¥40.26830¥4,026.83
250¥39.12004¥9,780.01
500¥38.27188¥19,135.94
1,000¥37.44133¥37,441.33
2,500¥36.36906¥90,922.65
Manufacturers Standard Package