Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/16 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA3/0-56-X

DigiKey Part Number
298-11641-ND
Manufacturer
Manufacturer Product Number
LCA3/0-56-X
Description
CONN TERM RECT TONG 3/0AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 5/16 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
3/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Orange
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Terminal Style
Single Stud Hole
Diameter - Barrel ID
0.510" (12.95mm)
Tab Thickness
0.130" (3.30mm)
Diameter - Barrel OD
0.640" (16.26mm)
Length - Overall
2.270" (57.66mm)
Diameter - Ring ID
0.340" (8.64mm)
Width - Outer Edges
0.960" (24.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.77000¥94.77
10¥88.19100¥881.91
25¥85.68040¥2,142.01
50¥83.82640¥4,191.32
100¥82.00940¥8,200.94
250¥79.66552¥19,916.38
500¥77.93396¥38,966.98
1,000¥76.23837¥76,238.37
2,500¥74.04915¥185,122.88
Manufacturers Standard Package