Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA2/0-12F-X

DigiKey Part Number
298-14650-ND
Manufacturer
Manufacturer Product Number
LCA2/0-12F-X
Description
CONN TERM RECT TONG 2/0 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
2/0 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Black
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Diameter - Barrel ID
0.450" (11.43mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.580" (14.73mm)
Tab Thickness
0.130" (3.30mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
0.850" (21.59mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.58000¥109.58
10¥101.95300¥1,019.53
25¥99.05160¥2,476.29
50¥96.90780¥4,845.39
100¥94.80640¥9,480.64
250¥92.09568¥23,023.92
500¥90.09300¥45,046.50
1,000¥88.13161¥88,131.61
2,500¥85.59919¥213,997.97
Manufacturers Standard Package