
ISTPHCH4MTL | |
|---|---|
DigiKey Part Number | ISTPHCH4MTL-ND |
Manufacturer | |
Manufacturer Product Number | ISTPHCH4MTL |
Description | CABLE MOD 8P8C PLUG-PLUG 13.12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 13.12' (4.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features 600V, Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥507.12000 | ¥507.12 |
| 10 | ¥471.53000 | ¥4,715.30 |
| 25 | ¥458.02880 | ¥11,450.72 |
| 50 | ¥448.06020 | ¥22,403.01 |
| 100 | ¥438.29080 | ¥43,829.08 |
| 250 | ¥425.68152 | ¥106,420.38 |
| 500 | ¥416.37100 | ¥208,185.50 |
| 1,000 | ¥407.24629 | ¥407,246.29 |


