
ILT2S-C0 | |
|---|---|
DigiKey Part Number | 298-13701-ND |
Manufacturer | |
Manufacturer Product Number | ILT2S-C0 |
Description | CBL TIE PARALLEL BLK 50LB 8.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.692' (210.80mm, 8.30") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Cable Tie, Parallel | Color Black |
Length - Approximate 8.25" | Shelf Life 48 Months |
Bundle Diameter 1.88" (47.75mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.10000 | ¥4.10 |
| 10 | ¥3.83400 | ¥38.34 |
| 25 | ¥3.72240 | ¥93.06 |
| 50 | ¥3.63900 | ¥181.95 |
| 100 | ¥3.55610 | ¥355.61 |
| 300 | ¥3.42860 | ¥1,028.58 |
| 500 | ¥3.37052 | ¥1,685.26 |
| 1,000 | ¥3.29270 | ¥3,292.70 |
| 2,500 | ¥3.19195 | ¥7,979.88 |


