
HSTTA38-48-TL | |
|---|---|
DigiKey Part Number | 298-21641-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA38-48-TL |
Description | HEATSHRINK 3/8" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.120" (3.05mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.79000 | ¥149.79 |
| 2 | ¥146.56500 | ¥293.13 |
| 3 | ¥144.73667 | ¥434.21 |
| 5 | ¥142.42000 | ¥712.10 |
| 7 | ¥140.91571 | ¥986.41 |
| 10 | ¥139.34300 | ¥1,393.43 |



