Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTA150-Y

DigiKey Part Number
298-21639-ND
Manufacturer
Manufacturer Product Number
HSTTA150-Y
Description
HEATSHRINK 1-1/2" X 0.5' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.510" (12.95mm)
Mfr
Recovered Wall Thickness
0.100" (2.54mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.26000¥168.26
2¥164.69000¥329.38
3¥162.57000¥487.71
5¥159.98600¥799.93
7¥158.30571¥1,108.14
10¥156.52700¥1,565.27
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 0
Unit Price: ¥589.64800
HEATSHRINK 1-1/2" X 4' BLACK
In-Stock: 12
Unit Price: ¥497.13000