Similar

HSTT50-Q45 | |
|---|---|
DigiKey Part Number | 298-13670-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-Q45 |
Description | HEATSHRINK 1/2" X 25' GREEN/YLW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green, Yellow 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 120 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT50-48-545 | Panduit Corp | 0 | 298-13422-ND | ¥121.82000 | Similar |





