
HSTT38-YK1 | |
|---|---|
DigiKey Part Number | 298-11550-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-YK1 |
Description | HEATSHRINK 3/8" X 0.5' MULTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Multiple 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.26000 | ¥168.26 |
| 2 | ¥164.69000 | ¥329.38 |
| 3 | ¥162.57000 | ¥487.71 |
| 5 | ¥159.98600 | ¥799.93 |
| 7 | ¥158.30571 | ¥1,108.14 |
| 10 | ¥156.52700 | ¥1,565.27 |


