Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT38-TC | |
|---|---|
DigiKey Part Number | 298-21619-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-TC |
Description | HEATSHRINK 3/8" X 200' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/8 CL004 | Alpha Wire | 0 | F2213/8CL004-ND | ¥1,936.57000 | Parametric Equivalent |
| F221B3/8 CL202 | Alpha Wire | 784 | 216-F221B3/8CL202-ND | ¥17.67000 | Parametric Equivalent |
| FP-301 3/8" CR 200' | 3M | 0 | FP038C-200-ND | ¥6.91848 | Parametric Equivalent |
| FP-301 3/8" CR 200' | 3M | 13 | FP038C-DS-ND | ¥18.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,451.99000 | ¥2,451.99 |












