Parametric Equivalent
Parametric Equivalent

HSTT38-C2 | |
|---|---|
DigiKey Part Number | 298-13656-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-C2 |
Description | HEATSHRINK 3/8" X 100' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65151 | HellermannTyton | 0 | 309-65151-ND | ¥124.47255 | Similar |
| 0192670221 | Molex | 0 | 0192670221-ND | ¥4.12374 | Parametric Equivalent |
| FP-301-3/8-RED-100' | 3M | 0 | 3M158012-100-ND | ¥0.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,373.22000 | ¥1,373.22 |
| 2 | ¥1,343.37000 | ¥2,686.74 |
| 3 | ¥1,326.22000 | ¥3,978.66 |
| 5 | ¥1,304.89800 | ¥6,524.49 |
| 7 | ¥1,291.03143 | ¥9,037.22 |
| 10 | ¥1,276.48300 | ¥12,764.83 |











