Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT38-48-Q4 | |
|---|---|
DigiKey Part Number | 298-19782-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-48-Q4 |
Description | HEATSHRINK 3/8" X 4' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670200 | Molex | 0 | 0192670200-ND | ¥4.52632 | Parametric Equivalent |
| F2213/8 YL103 | Alpha Wire | 137 | F2213/8YL103-ND | ¥58.82000 | Parametric Equivalent |
| F221V3/8 YL103 | Alpha Wire | 4 | F221V3/8YL103-ND | ¥56.73000 | Parametric Equivalent |
| FP301-3/8-48"-YELLOW-125 PCS | 3M | 195 | 3M161454-ND | ¥41.72000 | Parametric Equivalent |
| FP301-3/8-48"-YELLOW-HDR-12 PCS | 3M | 0 | FP301-3/8-48"-YELLOW-HDR-12PCS-ND | ¥47.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.14000 | ¥66.14 |
| 2 | ¥64.70000 | ¥129.40 |
| 3 | ¥63.87333 | ¥191.62 |
| 5 | ¥62.84400 | ¥314.22 |
| 7 | ¥62.19143 | ¥435.34 |
| 10 | ¥61.49400 | ¥614.94 |














