
HSTT25-YC | |
|---|---|
DigiKey Part Number | HSTT25-YC-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-YC |
Description | HEATSHRINK 1/4" X 0.5' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT25-CC | Panduit Corp | 0 | 298-13648-ND | ¥4,886.00000 | Similar |







