Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT25-48-Q5 | |
|---|---|
DigiKey Part Number | 298-13481-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-48-Q5 |
Description | HEATSHRINK 1/4" X 4' GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/4 GR103 | Alpha Wire | 93 | F2211/4GR103-ND | ¥49.58000 | Parametric Equivalent |
| F221V1/4 GR103 | Alpha Wire | 69 | F221V1/4GR103-ND | ¥51.50000 | Parametric Equivalent |
| FP301-1/4-48"-GREEN-12 PCS | 3M | 0 | 3M161324-ND | ¥0.00000 | Parametric Equivalent |
| FP301-1/4-48"-GREEN-200 PCS | 3M | 200 | FP301-1/4-48-GREEN-200PCS-ND | ¥25.97530 | Parametric Equivalent |
| FP301-1/4-48"-GREEN-HDR-12 PCS | 3M | 0 | FP301-1/4-48"-GREEN-HDR-12PCS-ND | ¥42.19917 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.43000 | ¥59.43 |
| 2 | ¥58.21000 | ¥116.42 |
| 3 | ¥57.45333 | ¥172.36 |
| 5 | ¥56.53600 | ¥282.68 |
| 7 | ¥55.94286 | ¥391.60 |
| 10 | ¥55.32400 | ¥553.24 |












