Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT200-48-5C

DigiKey Part Number
298-13412-ND
Manufacturer
Manufacturer Product Number
HSTT200-48-5C
Description
HEATSHRINK 2" X 4' CLEAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2212IN CL105Alpha Wire229F2212INCL105-ND¥304.90000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.66000¥358.66
2¥350.90500¥701.81
3¥346.43333¥1,039.30
5¥340.88600¥1,704.43
7¥337.28857¥2,361.02
10¥333.50500¥3,335.05
Manufacturers Standard Package
Alternate Color
HEATSHRINK 2" X 4' BLACK
In-Stock: 0
Unit Price: ¥349.25000
HEATSHRINK 2" X 4' RED
In-Stock: 0
Unit Price: ¥356.71000
HEATSHRINK 2" X 4' WHITE
In-Stock: 0
Unit Price: ¥356.71000
HEATSHRINK 2" X 4' YELLOW
In-Stock: 0
Unit Price: ¥335.29200
HEATSHRINK 2" X 4' BLUE
In-Stock: 0
Unit Price: ¥335.29200
Alternate Length
HEATSHRINK 2" X 50' CLEAR
In-Stock: 0
Unit Price: