Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Multiple 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT19-YK1

DigiKey Part Number
298-11546-ND
Manufacturer
Manufacturer Product Number
HSTT19-YK1
Description
HEATSHRINK 3/16" X 0.5' MULTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Multiple 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
0.500' (152.40mm, 6.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Inner Diameter - Recovered
0.093" (2.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.26000¥168.26
2¥164.69000¥329.38
3¥162.57000¥487.71
5¥159.98600¥799.93
7¥158.30571¥1,108.14
10¥156.52700¥1,565.27
Manufacturers Standard Package
Alternate Color
HEATSHRINK 3/16"X0.5' BLK 1=18PC
In-Stock: 14
Unit Price: ¥160.68000