Similar

HSTT19-M2 | |
|---|---|
DigiKey Part Number | HSTT19-M2-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-M2 |
Description | HEATSHRINK 3/16" X 1000' RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT19-48-Q2 | Panduit Corp | 0 | 298-13469-ND | ¥47.66000 | Similar |
| HSTT19-C2 | Panduit Corp | 0 | 298-19781-ND | ¥1,013.16000 | Similar |








