Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT09-Q

DigiKey Part Number
298-13618-ND
Manufacturer
Manufacturer Product Number
HSTT09-Q
Description
HEATSHRINK 0.093" X 25' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
25.0' (7.6m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.093" (2.36mm)
Base Product Number
Inner Diameter - Recovered
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1053/32 BK008Alpha Wire150F1053/32BK008-ND¥17.67720Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.88000¥296.88
2¥290.43500¥580.87
3¥286.74333¥860.23
5¥282.15400¥1,410.77
7¥279.16714¥1,954.17
10¥276.04600¥2,760.46
Manufacturers Standard Package
Alternate Color
HEATSHRINK 0.093" X 25' CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 0
Unit Price: ¥35.12000
HEATSHRINK 0.093" X 1000' BLACK
In-Stock: 1
Unit Price: ¥6,712.45000
HEATSHRINK 0.093" X 0.5' BLACK
In-Stock: 7
Unit Price: ¥165.04000
HEATSHRINK 0.093" X 100' BLACK
In-Stock: 0
Unit Price: ¥800.19000