
HSTT06-Y | |
|---|---|
DigiKey Part Number | 298-11538-ND |
Manufacturer | |
Manufacturer Product Number | HSTT06-Y |
Description | HEATSHRINK 1/16" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/16" BL 1000' | 3M | 2,500 | FP116K-1R5-ND | ¥0.89080 | Parametric Equivalent |
| FP-301 1/16" BL 1000' | 3M | 60,734 | FP116K-R5-ND | ¥0.32140 | Parametric Equivalent |
| FP-301 1/16" BL 1000' | 3M | 300 | FP116K-2R0-ND | ¥1.14820 | Parametric Equivalent |
| FP-301 1/16" BL 1000' | 3M | 50 | FP116K-R75-ND | ¥0.47360 | Parametric Equivalent |
| FP301-1/16-6"-BLACK-10-10 PC PKS | 3M | 394 | 3M161295-ND | ¥85.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.26000 | ¥168.26 |
| 2 | ¥164.69000 | ¥329.38 |
| 3 | ¥162.57000 | ¥487.71 |
| 5 | ¥159.98600 | ¥799.93 |
| 7 | ¥158.30571 | ¥1,108.14 |
| 10 | ¥156.52700 | ¥1,565.27 |







