HSTT06-C4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: ¥75.46805
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT06-C4

DigiKey Part Number
298-13611-ND
Manufacturer
Manufacturer Product Number
HSTT06-C4
Description
HEATSHRINK 1/16" X 100' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
309-60283HellermannTyton0309-60283-ND¥75.46805Similar
FP-301-1/16-YELLOW-100'3M0FP-301-1/16-YELLOW-100'-ND¥0.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥743.12000¥743.12
2¥727.04000¥1,454.08
3¥717.76000¥2,153.28
5¥706.25800¥3,531.29
7¥698.76286¥4,891.34
10¥690.91200¥6,909.12
Manufacturers Standard Package
Alternate Color
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 0
Unit Price: ¥743.12000
HEATSHRINK 1/16" X 100' WHITE
In-Stock: 0
Unit Price: ¥743.12000
HEATSHRINK 1/16" X 100' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 100' GREEN
In-Stock: 0
Unit Price: ¥743.12000
HEATSHRINK 1/16" X 100' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/16" X 4' YELLOW
In-Stock: 22
Unit Price: ¥28.93000
HEATSHRINK 1/16" X 1000' YELLOW
In-Stock: 0
Unit Price: