
HSTT05-Q | |
|---|---|
DigiKey Part Number | 298-21595-ND |
Manufacturer | |
Manufacturer Product Number | HSTT05-Q |
Description | HEATSHRINK 0.046" X 25' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT05-C | Panduit Corp | 0 | 298-13608-ND | ¥742.72000 | Similar |





