
GEE99F-C | |
|---|---|
DigiKey Part Number | 298-10618-ND |
Manufacturer | |
Manufacturer Product Number | GEE99F-C |
Description | GROMMET EDGE SLOT PE NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Category | Panel Thickness 0.062" ~ 0.099" (1.57mm ~ 2.51mm) |
Manufacturer Panduit Corp | Panel Cutout Dimensions Edging - 100' L (30.48m) |
Series | Material Polyethylene (PE) |
Packaging Bulk | Color Natural |
Part Status Active | Material Flammability Rating UL94 HB |
Bushing, Grommet Type Grommet - Edging, Slotted | Base Product Number |
For Use With/Related Products Edges, Irregular Holes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥652.82000 | ¥652.82 |
| 10 | ¥607.00100 | ¥6,070.01 |
| 25 | ¥589.61200 | ¥14,740.30 |
| 50 | ¥576.77360 | ¥28,838.68 |
| 100 | ¥564.19890 | ¥56,419.89 |
| 250 | ¥547.96200 | ¥136,990.50 |
| 500 | ¥535.96710 | ¥267,983.55 |
| 1,000 | ¥524.21802 | ¥524,218.02 |

