Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Two Wire
Ferrule Installation Solutions

FTD84-16-C

DigiKey Part Number
298-21376-ND
Manufacturer
Manufacturer Product Number
FTD84-16-C
Description
CONN FERRULE DIN 6AWG BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
Panduit Corp
Size
6 AWG (16.00mm²)
Series
Length - Overall
31.00mm
Packaging
Bulk
Length - Pin
16.00mm
Part Status
Active
Color
Blue
Type
Two Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.20000¥17.20
10¥15.98600¥159.86
25¥15.53120¥388.28
50¥15.19520¥759.76
100¥14.86780¥1,486.78
300¥14.36250¥4,308.75
500¥14.13292¥7,066.46
1,000¥13.82719¥13,827.19
2,500¥13.43259¥33,581.47
Manufacturers Standard Package